Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
0031.17xx
0031.1762
0031.1762

0031.1762

DigiKey Part Number
486-1065-ND
Manufacturer
Manufacturer Product Number
0031.1762
Description
FUSE HLDR CART 250V 10A PNL MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
10 A
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£7.78000£7.78
5£6.45600£32.28
10£5.95600£59.56
50£4.93860£246.93
100£4.55370£455.37
300£4.00063£1,200.19
500£3.76508£1,882.54
1,000£3.46553£3,465.53
Manufacturers Standard Package
Unit Price without VAT:£7.78000
Unit Price with VAT:£9.33600