Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
0031.1758
0031.1758

0031.1758

DigiKey Part Number
486-1056-ND
Manufacturer
Manufacturer Product Number
0031.1758
Description
FUSE HLDR CART 250V 20A PNL MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
20 A
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Solder Lug
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.39000£5.39
5£4.47600£22.38
10£4.13000£41.30
50£3.42500£171.25
100£3.15850£315.85
300£2.77577£832.73
500£2.61286£1,306.43
1,000£2.40573£2,405.73
Manufacturers Standard Package
Unit Price without VAT:£5.39000
Unit Price with VAT:£6.46800