



0031.1755 | |
|---|---|
DigiKey Part Number | 486-1063-ND |
Manufacturer | |
Manufacturer Product Number | 0031.1755 |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.92000 | £5.92 |
| 5 | £4.91600 | £24.58 |
| 10 | £4.53600 | £45.36 |
| 50 | £3.76200 | £188.10 |
| 100 | £3.46910 | £346.91 |
| 300 | £3.04847 | £914.54 |
| 500 | £2.86940 | £1,434.70 |
| 1,000 | £2.64170 | £2,641.70 |
| Unit Price without VAT: | £5.92000 |
|---|---|
| Unit Price with VAT: | £7.10400 |

