



0031.1383 | |
|---|---|
DigiKey Part Number | 486-3889-ND |
Manufacturer | |
Manufacturer Product Number | 0031.1383 |
Description | FUSE HLDR CART 250V 10A PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0031.1383 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.77000 | £16.77 |
| 5 | £13.91000 | £69.55 |
| 10 | £12.83500 | £128.35 |
| 50 | £10.63580 | £531.79 |
| 100 | £9.80280 | £980.28 |
| 300 | £8.60517 | £2,581.55 |
| 500 | £8.09480 | £4,047.40 |
| 1,000 | £7.47900 | £7,479.00 |
| Unit Price without VAT: | £16.77000 |
|---|---|
| Unit Price with VAT: | £20.12400 |

