
0001.2529 | |
|---|---|
DigiKey Part Number | 486-2483-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2529 |
Description | FUSE GLASS 3.15A 250VAC 63VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V 63 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA AC, 20kA DC | |
Melting I²t | 33.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.23000 | £4.23 |
| 5 | £3.51000 | £17.55 |
| 10 | £3.23800 | £32.38 |
| 50 | £2.68520 | £134.26 |
| 100 | £2.47660 | £247.66 |
| 250 | £2.22416 | £556.04 |
| 500 | £2.04940 | £1,024.70 |
| 1,000 | £1.88728 | £1,887.28 |
| Unit Price without VAT: | £4.23000 |
|---|---|
| Unit Price with VAT: | £5.07600 |

