
0001.2501.PT | |
|---|---|
DigiKey Part Number | 0001.2501.PT-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2501.PT |
Description | FUSE CERM 500MA 250VAC 300VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V 300 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.5 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.69000 | £3.69 |
| 5 | £3.06000 | £15.30 |
| 10 | £2.82400 | £28.24 |
| 50 | £2.34240 | £117.12 |
| 100 | £2.16040 | £216.04 |
| 250 | £1.94040 | £485.10 |
| 500 | £1.78804 | £894.02 |
| 1,000 | £1.64677 | £1,646.77 |
| 5,000 | £1.41716 | £7,085.80 |
| Unit Price without VAT: | £3.69000 |
|---|---|
| Unit Price with VAT: | £4.42800 |

