
0001.1032 | |
|---|---|
DigiKey Part Number | 486-2473-ND |
Manufacturer | |
Manufacturer Product Number | 0001.1032 |
Description | FUSE GLASS 6.3A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 38.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |


