
ZBV0153 | |
|---|---|
DigiKey Part Number | 4008-ZBV0153-ND |
Manufacturer | |
Manufacturer Product Number | ZBV0153 |
Description | HARMONY XB4, HARMONY XB5, ORANGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Orange Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | ZBV0153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Orange | |
Illumination | Non-Illuminated | |
For Use With/Related Products | - | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.06000 | £6.06 |
| Unit Price without VAT: | £6.06000 |
|---|---|
| Unit Price with VAT: | £7.27200 |

