


ZBAF1 | |
|---|---|
DigiKey Part Number | 4008-ZBAF1-ND |
Manufacturer | |
Manufacturer Product Number | ZBAF1 |
Description | HARMONY XB4, HARMONY XB5, ANTIMI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | ZBAF1 Models |
Category | Shape Round |
Manufacturer Schneider Electric | Color White |
Packaging Box | Illumination Non-Illuminated |
Part Status Active | For Use With/Related Products ZB4FA0, ZB5FA0 Series |
Switch Type Pushbutton | Mounting Type Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.24000 | £2.24 |
| Unit Price without VAT: | £2.24000 |
|---|---|
| Unit Price with VAT: | £2.68800 |





