



ZB5FK1263 | |
|---|---|
DigiKey Part Number | 4008-ZB5FK1263-ND |
Manufacturer | |
Manufacturer Product Number | ZB5FK1263 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - Blue |
Datasheet | Datasheet |
EDA/CAD Models | ZB5FK1263 Models |
Category | Type Maintained |
Manufacturer Schneider Electric | Illumination Illuminated - Blue |
Series | Actuator Type Selector |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XB5 |
Part Status Active | Panel Cutout Dimensions 30.5mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.16000 | £26.16 |
| Unit Price without VAT: | £26.16000 |
|---|---|
| Unit Price with VAT: | £31.39200 |





