
ZB5CW353 | |
|---|---|
DigiKey Part Number | 4008-ZB5CW353-ND |
Manufacturer | |
Manufacturer Product Number | ZB5CW353 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Square Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Square | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB5 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.19000 | £15.19 |
| Unit Price without VAT: | £15.19000 |
|---|---|
| Unit Price with VAT: | £18.22800 |

