Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB5AW0B53

DigiKey Part Number
4008-ZB5AW0B53-ND
Manufacturer
Manufacturer Product Number
ZB5AW0B53
Description
COMPLETE BODY/CONTACT ASSEMBLY A
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
-
Actuator Type
Rectangular, Button (Not Included)
Color - Actuator/Cap
Orange
Illumination Type, Color
LED, Orange
Illumination Voltage (Nominal)
24 VDC
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 70°C
Mechanical Life
5,000,000 Cycles
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£53.06000£53.06
Manufacturers Standard Package
Unit Price without VAT:£53.06000
Unit Price with VAT:£63.67200