
ZB4BW543 | |
|---|---|
DigiKey Part Number | 4008-ZB4BW543-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BW543 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Red |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BW543 Models |
Category | Type Momentary |
Manufacturer Schneider Electric | Illumination Illuminated - Red |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XB4 |
Part Status Active | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.28000 | £17.28 |
| Unit Price without VAT: | £17.28000 |
|---|---|
| Unit Price with VAT: | £20.73600 |






