XVUC45 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Schneider Electric
In Stock: 0
Unit Price: £36.01000
Datasheet
Stack Light Complete Unit Orange LED Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Complete Unit Orange LED Wire Leads
Harmony Signaling for Operational Efficiency

XVUC45

DigiKey Part Number
4008-XVUC45-ND
Manufacturer
Manufacturer Product Number
XVUC45
Description
COMPLETE UNIT ORG LED
Customer Reference
Detailed Description
Stack Light Complete Unit Orange LED Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
XVUC45 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
Complete Unit
Number of Stacks
1
Lamp Type
LED
Light Color
Orange
Function - Lighting
Flashing
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes