


XVR12B06S | |
|---|---|
DigiKey Part Number | 4008-XVR12B06S-ND |
Manufacturer | |
Manufacturer Product Number | XVR12B06S |
Description | COMPLETE UNIT BLUE LED FLASH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue LED Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XVR12B06S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Blue | |
Function - Lighting | Flashing, Rotating | |
Function - Audible | - | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP23 | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £161.55000 | £161.55 |
| Unit Price without VAT: | £161.55000 |
|---|---|
| Unit Price with VAT: | £193.86000 |

