


XVBL8G7 | |
|---|---|
DigiKey Part Number | 4008-XVBL8G7-ND |
Manufacturer | |
Manufacturer Product Number | XVBL8G7 |
Description | COMPLETE UNIT CLEAR FLASH |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Clear Flashtube Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | Flashtube | |
Light Color | Clear | |
Function - Lighting | Flashing | |
Function - Audible | - | |
Voltage - Supply | 120VAC | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65/IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 70°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £269.28000 | £269.28 |
| Unit Price without VAT: | £269.28000 |
|---|---|
| Unit Price with VAT: | £323.13600 |

