D-Sub Cable Assembly DB8, DB25 Black 8.20' (2.50m) Plug, Male Pins to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBTZ980

DigiKey Part Number
4008-XBTZ980-ND
Manufacturer
Manufacturer Product Number
XBTZ980
Description
CABLE ASSY DB8 TO DB25 BLK 2.5M
Customer Reference
Detailed Description
D-Sub Cable Assembly DB8, DB25 Black 8.20' (2.50m) Plug, Male Pins to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Obsolete
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB8, DB25
Number of Positions
8
Length
8.20' (2.50m)
Shielding
Unshielded
Color
Black
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£65.06000£65.06
Manufacturers Standard Package
Unit Price without VAT:£65.06000
Unit Price with VAT:£78.07200