Position Cable Assembly Rectangular 8.20' (2.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBTZ9734

DigiKey Part Number
4008-XBTZ9734-ND
Manufacturer
Manufacturer Product Number
XBTZ9734
Description
DIRECT CONNECTION CABLE - L = 2.
Customer Reference
Detailed Description
Position Cable Assembly Rectangular 8.20' (2.50m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Obsolete
Connector Type
-
Number of Positions
-
Number of Rows
-
Pitch - Connector
-
Pitch - Cable
-
Length
8.20' (2.50m)
Features
-
Color
Black
Shielding
Unshielded
Usage
-
Cable Termination
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£187.10000£187.10
Manufacturers Standard Package
Unit Price without VAT:£187.10000
Unit Price with VAT:£224.52000