Emergency Stop Switch DPST-NO/NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB4BS9445GEX

DigiKey Part Number
4008-XB4BS9445GEX-ND
Manufacturer
Manufacturer Product Number
XB4BS9445GEX
Description
COMPLETE EMERGENCY STOP PUSH BUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NO/NC Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
XB4BS9445GEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Key Lock
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Features
-
Current Rating (Amps)
3A (AC), 220mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Panel Cutout Dimensions
-
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 65°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£176.20000£176.20
Manufacturers Standard Package
Unit Price without VAT:£176.20000
Unit Price with VAT:£211.44000