
XB4BA922 | |
|---|---|
DigiKey Part Number | 4008-XB4BA922-ND |
Manufacturer | |
Manufacturer Product Number | XB4BA922 |
Description | MANUAL OVERLOAD RESET PUSH BUTTO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB4BA922 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -40°C ~ 70°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.59000 | £18.59 |
| Unit Price without VAT: | £18.59000 |
|---|---|
| Unit Price with VAT: | £22.30800 |

