
XACB912 | |
|---|---|
DigiKey Part Number | 4008-XACB912-ND |
Manufacturer | |
Manufacturer Product Number | XACB912 |
Description | BOOT WITH CIRCLIP - FOR BOOTED O |
Customer Reference | |
Detailed Description | Pushbutton, Half Boot Silicone Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Pushbutton, Half Boot | |
For Use With/Related Products | - | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | - | |
Actuator Diameter | 0.157" (4.00mm) | |
Color | Red | |
Material | Silicone | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.06000 | £6.06 |
| Unit Price without VAT: | £6.06000 |
|---|---|
| Unit Price with VAT: | £7.27200 |

