
VW3A7605R07 | |
|---|---|
DigiKey Part Number | 4008-VW3A7605R07-ND |
Manufacturer | |
Manufacturer Product Number | VW3A7605R07 |
Description | BRAKING RESISTOR - 72 OHM - 100 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Braking Resistor 72Ohm, 100W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Braking Resistor | |
For Use With/Related Products | ATV320, ATV32HU11M2, ATV32HU15M2 and LXM16D Series | |
Usage | Motor | |
Specifications | 72Ohm, 100W | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £154.56000 | £154.56 |
| Unit Price without VAT: | £154.56000 |
|---|---|
| Unit Price with VAT: | £185.47200 |

