


SSP03XDSE15A1 | |
|---|---|
DigiKey Part Number | 4008-SSP03XDSE15A1-ND |
Manufacturer | |
Manufacturer Product Number | SSP03XDSE15A1 |
Description | SPD TYPE 1 320VAC MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 320VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Type 1 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 320VAC | |
Voltage - Protection Rating (VPR) | 2 kV | |
Operating Temperature | - | |
Features | - | |
Mounting Type | Chassis Mount | |
Approval Agency | - |

