
SQWP141003GY | |
|---|---|
DigiKey Part Number | 4008-SQWP141003GY-ND |
Manufacturer | |
Manufacturer Product Number | SQWP141003GY |
Description | 3 GANG SCREWLESS MATTE WALL PLAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | None, Open Centers Port Faceplate Frame Gray Triple Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Triple Gang | |
Type | Faceplate Frame | |
Number of Ports | None, Open Centers | |
Port Direction | Straight | |
Color | Gray | |
Features | Cover | |
For Use With/Related Products | X Series | |
Length | 4.720" (119.89mm) | |
Width | 6.380" (162.05mm) | |
Depth | 0.280" (7.11mm) | |
Material | Plastic | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.00000 | £10.00 |
| Unit Price without VAT: | £10.00000 |
|---|---|
| Unit Price with VAT: | £12.00000 |

