
SQR22601LA | |
|---|---|
DigiKey Part Number | 4008-SQR22601LA-ND |
Manufacturer | |
Manufacturer Product Number | SQR22601LA |
Description | SWITCH ROCKER SP3T 15A 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SP3T 15A (AC) 120 V Panel Mount, Flange |
Datasheet | Datasheet |
Category | Voltage Rating - AC 120 V |
Mfr | Actuator Type Flat |
Series | Color - Actuator/Cap Almond |
Packaging Box | Actuator Marking No Marking |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Flange | Operating Temperature 0°C ~ 40°C |
Circuit | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.94000 | £25.94 |
| Unit Price without VAT: | £25.94000 |
|---|---|
| Unit Price with VAT: | £31.12800 |

