


RXM4GB1E7 | |
|---|---|
DigiKey Part Number | 4008-RXM4GB1E7-ND |
Manufacturer | |
Manufacturer Product Number | RXM4GB1E7 |
Description | HARMONY, MINIATURE PLUG-IN RELAY |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 48VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 28VDC - Max | |
Load - Max Switching | 750VA, 84W | |
Coil Current | 67.6 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 38.4 VAC | |
Must Release Voltage | 7.2 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CE, CSA, IECEE, GOST, Lloyd's, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 710 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.54000 | £7.54 |
| Unit Price without VAT: | £7.54000 |
|---|---|
| Unit Price with VAT: | £9.04800 |

