General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail
How-to select the right Zelio Relays delivering outstanding performances

RSB1A120P7S

DigiKey Part Number
4008-RSB1A120P7S-ND
Manufacturer
Manufacturer Product Number
RSB1A120P7S
Description
HARMONY, INTERFACE PLUG-IN RELAY
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
12 A
Switching Voltage
400VAC, 300VDC - Max
Load - Max Switching
4800VA, 3600W
Coil Current
6 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
184 VAC
Must Release Voltage
34.5 VAC
Operate Time
12 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA, EAC, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
38.5 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£10.33000£10.33
10£9.19900£91.99
Manufacturers Standard Package
Unit Price without VAT:£10.33000
Unit Price with VAT:£12.39600