Image for RLF36200CU43A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLF36200CU43A

DigiKey Part Number
4008-RLF36200CU43A-ND
Manufacturer
Manufacturer Product Number
RLF36200CU43A
Description
MOLDED CASE CIRCUIT BREAKER 600V
Customer Reference
Detailed Description
Circuit Breaker Solid State 2kA 600 V AC DC Lever Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount
Breaker Type
Solid State
Current Rating (Amps)
2kA
Voltage Rating - AC
600 V
Actuator Type
Lever
Number of Poles
3
Illumination
Green/Yellow/Red
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.