
RGF36160U44A | |
|---|---|
DigiKey Part Number | 4008-RGF36160U44A-ND |
Manufacturer | |
Manufacturer Product Number | RGF36160U44A |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 1.6kA 600 V AC DC Lever Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | RGF36160U44A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Breaker Type | Solid State | |
Current Rating (Amps) | 1.6kA | |
Voltage Rating - AC | 600 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |

