
NSYTBP1397 | |
|---|---|
DigiKey Part Number | 4008-NSYTBP1397-ND |
Manufacturer | |
Manufacturer Product Number | NSYTBP1397 |
Description | BOX PLAS LGT GRY 5.43"L X 3.66"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 5.433" L x 3.661" W (138.00mm x 93.00mm) X 2.835" (72.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYTBP1397 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.433" L x 3.661" W (138.00mm x 93.00mm) | |
Height | 2.835" (72.00mm) | |
Area (L x W) | 19.8in² (128cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.256" (6.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £18.00500 | £36.01 |
| Unit Price without VAT: | £18.00500 |
|---|---|
| Unit Price with VAT: | £21.60600 |














