Similar

NSYSF201040P | |
|---|---|
DigiKey Part Number | 4008-NSYSF201040P-ND |
Manufacturer | |
Manufacturer Product Number | NSYSF201040P |
Description | ENCLOSURE STL 78.74"L X 39.37"W |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray, Smoke Cover/Door Hinged Door 78.740" L x 39.370" W (2000.00mm x 1000.00mm) X 15.748" (400.00mm) |
Datasheet | Datasheet |
Category | Height 15.748" (400.00mm) |
Mfr | Area (L x W) 3100in² (200.000m²) |
Packaging Bulk | Design Hinged Door |
Part Status Obsolete | Material |
Container Type Enclosure | Color Light Gray, Smoke Cover/Door |
Size / Dimension 78.740" L x 39.370" W (2000.00mm x 1000.00mm) | Ratings |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSYSFN201040P | Schneider Electric | 0 | 4008-NSYSFN201040P-ND | £945.80000 | Similar |


