Image for NEHL36030M04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NEHL36030M04

DigiKey Part Number
4008-NEHL36030M04-ND
Manufacturer
Manufacturer Product Number
NEHL36030M04
Description
MOLDED CASE CB 600Y/347V 30A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 30A 600 V AC DC Lever Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Thermal Magnetic
Current Rating (Amps)
30A
Voltage Rating - AC
600 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£806.96000£806.96
Manufacturers Standard Package
Unit Price without VAT:£806.96000
Unit Price with VAT:£968.35200