


LXMRSP0650300 | |
|---|---|
DigiKey Part Number | 4008-LXMRSP0650300-ND |
Manufacturer | |
Manufacturer Product Number | LXMRSP0650300 |
Description | LEXIUM RS-P SCARA 6KG W500MM Z30 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SCARA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SCARA | |
Number of Axes | 4 | |
Maximum Payload | 6kg | |
Work Area (Reach) | 500mm | |
Footprint | - | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | IP65 - Dust Protected, Water Resistant | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22,137.84000 | £22,137.84 |
| Unit Price without VAT: | £22,137.84000 |
|---|---|
| Unit Price with VAT: | £26,565.40800 |

