
LHL3640035M | |
|---|---|
DigiKey Part Number | 4008-LHL3640035M-ND |
Manufacturer | |
Manufacturer Product Number | LHL3640035M |
Description | MOTOR CIRCUIT PROTECTOR 600V 400 |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 400A 600 V AC 250 V DC Lever Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 400A | |
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |

