Parametric Equivalent

LC2K0601P7 | |
|---|---|
DigiKey Part Number | 4008-LC2K0601P7-ND |
Manufacturer | |
Manufacturer Product Number | LC2K0601P7 |
Description | REVERSING CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 6 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC2K0601P7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 230VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 50°C | |
Must Operate Voltage | 184 VAC | |
Must Release Voltage | 46 VAC | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £96.42000 | £96.42 |
| Unit Price without VAT: | £96.42000 |
|---|---|
| Unit Price with VAT: | £115.70400 |












