Parametric Equivalent




LC1D65AKUE | |
|---|---|
DigiKey Part Number | 4008-LC1D65AKUE-ND |
Manufacturer | |
Manufacturer Product Number | LC1D65AKUE |
Description | TESYS CONTACTOR-3P-AC3- <= 440V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 65 A 100 ~ 250VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D65AKUE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 100 ~ 250VAC/DC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 65 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 65 ms | |
Release Time | 120 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £311.72000 | £311.72 |
| Unit Price without VAT: | £311.72000 |
|---|---|
| Unit Price with VAT: | £374.06400 |
















