
ILE1F661PC1A0 | |
|---|---|
DigiKey Part Number | 4008-ILE1F661PC1A0-ND |
Manufacturer | |
Manufacturer Product Number | ILE1F661PC1A0 |
Description | BRUSHLESS DC MOTOR, LEXIUM ILA I |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Standard 4800 RPM 117W 24 ~ 36VAC |
Datasheet | Datasheet |
EDA/CAD Models | ILE1F661PC1A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Motor | |
Function | Standard | |
Voltage - Rated | 24 ~ 36VAC | |
RPM | 4800 RPM | |
Torque - Rated (oz-in / mNm) | 24.8 / 175 | |
Power - Rated | 117W | |
Encoder Type | - | |
Size / Dimension | Square - 2.600" x 2.600" (66.04mm x 66.04mm) | |
Diameter - Shaft | 0.300" (7.62mm) | |
Length - Shaft and Bearing | 1.000" (25.40mm) | |
Mounting Hole Spacing | 1.575" (40.00mm) | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | 0°C ~ 55°C | |
Approval Agency | cUL, TUV, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £777.82000 | £777.82 |
| Unit Price without VAT: | £777.82000 |
|---|---|
| Unit Price with VAT: | £933.38400 |

