AC Motor Standard 35 RPM 39W 24 ~ 36VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILE1F661PB1A8

DigiKey Part Number
4008-ILE1F661PB1A8-ND
Manufacturer
Manufacturer Product Number
ILE1F661PB1A8
Description
BRUSHLESS DC MOTOR, LEXIUM ILA I
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC Motor Standard 35 RPM 39W 24 ~ 36VAC
Datasheet
 Datasheet
EDA/CAD Models
ILE1F661PB1A8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
AC Motor
Function
Standard
Voltage - Rated
24 ~ 36VAC
RPM
35 RPM
Torque - Rated (oz-in / mNm)
1501.1 / 10600
Power - Rated
39W
Encoder Type
-
Size / Dimension
Square - 2.600" x 2.600" (66.04mm x 66.04mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
1.400" (35.56mm)
Termination Style
Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
0°C ~ 65°C
Approval Agency
cUL, TUV, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£1,076.98000£1,076.98
Manufacturers Standard Package
Unit Price without VAT:£1,076.98000
Unit Price with VAT:£1,292.37600