
ILA1F571PB1A0 | |
|---|---|
DigiKey Part Number | 4008-ILA1F571PB1A0-ND |
Manufacturer | |
Manufacturer Product Number | ILA1F571PB1A0 |
Description | INTEGRATED DRIVE ILA WITH SERVO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Synchronous AC Motor Servomotor 5500 RPM 24 ~ 36VAC |
Datasheet | Datasheet |
EDA/CAD Models | ILA1F571PB1A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | Synchronous | |
Voltage - Rated | 24 ~ 36VAC | |
RPM | 5500 RPM | |
Torque - Rated (oz-in / mNm) | 36.82 / 260 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Square - 2.200" x 2.200" (55.88mm x 55.88mm) | |
Diameter - Shaft | 0.400" (10.16mm) | |
Length - Shaft and Bearing | 0.800" (20.32mm) | |
Mounting Hole Spacing | 2.000" (50.80mm) | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | 0°C ~ 65°C | |
Approval Agency | cUL, TUV, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £931.14000 | £931.14 |
| Unit Price without VAT: | £931.14000 |
|---|---|
| Unit Price with VAT: | £1,117.36800 |

