
HDL36080C | |
|---|---|
DigiKey Part Number | 4008-HDL36080C-ND |
Manufacturer | |
Manufacturer Product Number | HDL36080C |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 80A 690 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 80A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency CSA, UL |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £959.08000 | £959.08 |
| Unit Price without VAT: | £959.08000 |
|---|---|
| Unit Price with VAT: | £1,150.89600 |


