
HDL26100C | |
|---|---|
DigiKey Part Number | 4008-HDL26100C-ND |
Manufacturer | |
Manufacturer Product Number | HDL26100C |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 100A 690 V AC 250 V DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDL26100C Models |
Category | Current Rating (Amps) 100A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Series | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Toggle |
Part Status Active | Number of Poles 2 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £944.04000 | £944.04 |
| Unit Price without VAT: | £944.04000 |
|---|---|
| Unit Price with VAT: | £1,132.84800 |


