
HDL26020C | |
|---|---|
DigiKey Part Number | 4008-HDL26020C-ND |
Manufacturer | |
Manufacturer Product Number | HDL26020C |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 240 V AC 125 V DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDL26020C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Toggle | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,740.62000 | £1,740.62 |
| Unit Price without VAT: | £1,740.62000 |
|---|---|
| Unit Price with VAT: | £2,088.74400 |


