Circuit Breaker Thermal Magnetic 6A 277 V AC 48 V DC Toggle DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GB2CB12

DigiKey Part Number
4008-GB2CB12-ND
Manufacturer
Manufacturer Product Number
GB2CB12
Description
CIR BRK THRMMAG 6A 277VAC 48VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 6A 277 V AC 48 V DC Toggle DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
GB2CB12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
6A
Voltage Rating - AC
277 V
Voltage Rating - DC
48 V
Actuator Type
Toggle
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, EN 60947-1, EN 60947-2, IEC 60947-1, IEC 60947-2 , UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£31.98000£31.98
Manufacturers Standard Package
Unit Price without VAT:£31.98000
Unit Price with VAT:£38.37600