
DZ5CA353 | |
|---|---|
DigiKey Part Number | 4008-DZ5CA353-ND |
Manufacturer | |
Manufacturer Product Number | DZ5CA353 |
Description | CABLE END 2 AWG DZ5 +OPTIONS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector 2 AWG (35.00mm²) Single Wire with Marker |
Datasheet | Datasheet |
EDA/CAD Models | DZ5CA353 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Single Wire with Marker | |
Insulation | Insulated | |
Style | - | |
Size | 2 AWG (35.00mm²) | |
Length - Overall | 39.00mm | |
Length - Pin | 25.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £0.84150 | £16.83 |
| Unit Price without VAT: | £0.84150 |
|---|---|
| Unit Price with VAT: | £1.00980 |

