
DZ2FL2 | |
|---|---|
DigiKey Part Number | 4008-DZ2FL2-ND |
Manufacturer | |
Manufacturer Product Number | DZ2FL2 |
Description | POWER LUGS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | - | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | - | |
Width - Outer Edges | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £81.05000 | £81.05 |
| Unit Price without VAT: | £81.05000 |
|---|---|
| Unit Price with VAT: | £97.26000 |

