
CQO200TR | |
|---|---|
DigiKey Part Number | 4008-CQO200TR-ND |
Manufacturer | |
Manufacturer Product Number | CQO200TR |
Description | SWITCH 240V 60A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch 240V 60A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 240V | |
Current | 60A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £139.11000 | £139.11 |
| Unit Price without VAT: | £139.11000 |
|---|---|
| Unit Price with VAT: | £166.93200 |

