
CA2SK11P7 | |
|---|---|
DigiKey Part Number | 4008-CA2SK11P7-ND |
Manufacturer | |
Manufacturer Product Number | CA2SK11P7 |
Description | RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO/NC (1 Form A, 1 Form B) 10 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CA2SK11P7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 230VAC | |
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 50°C | |
Must Operate Voltage | 195.5 VAC | |
Must Release Voltage | 46 VAC | |
Contact Material | - | |
Operate Time | 16 ms | |
Release Time | 10 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £41.18000 | £41.18 |
| Unit Price without VAT: | £41.18000 |
|---|---|
| Unit Price with VAT: | £49.41600 |




