Contactor 4PST-NO (4 Form A) 10 A 230 ~ 240VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA2KN40U7

DigiKey Part Number
4008-CA2KN40U7-ND
Manufacturer
Manufacturer Product Number
CA2KN40U7
Description
K CONTROL RELAY 4NO 240V AC COIL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 10 A 230 ~ 240VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CA2KN40U7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
230 ~ 240VAC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
10 A
Switching Voltage
690VAC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 50°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Operate Time
20 ms
Release Time
20 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£35.64000£35.64
Manufacturers Standard Package
Unit Price without VAT:£35.64000
Unit Price with VAT:£42.76800