Synchronous AC Motor Standard 3000 RPM 550W 230VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMP0702R3NA2A

DigiKey Part Number
4008-BMP0702R3NA2A-ND
Manufacturer
Manufacturer Product Number
BMP0702R3NA2A
Description
SYNCHRONOUS MOTOR - BMP - 230 VA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Synchronous AC Motor Standard 3000 RPM 550W 230VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
AC Motor
Function
Standard
Motor Type
Synchronous
Voltage - Rated
230VAC
RPM
3000 RPM
Torque - Rated (oz-in / mNm)
247.8 / 1750
Power - Rated
550W
Encoder Type
-
Size / Dimension
Square - 2.756" x 2.756" (70.00mm x 70.00mm)
Diameter - Shaft
0.433" (11.00mm)
Length - Shaft and Bearing
0.906" (23.00mm)
Mounting Hole Spacing
2.362" (60.00mm)
Termination Style
Connector
Features
Key
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£542.87000£542.87
Manufacturers Standard Package
Unit Price without VAT:£542.87000
Unit Price with VAT:£651.44400