Circuit Breaker Thermal Magnetic 45A 120 V AC 250 V DC Toggle DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 45A 120 V AC 250 V DC Toggle DIN Rail
BJL36045

BJL36045

DigiKey Part Number
4008-BJL36045-ND
Manufacturer
Manufacturer Product Number
BJL36045
Description
MOLDED CASE CIRCUIT BREAKER 600V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 45A 120 V AC 250 V DC Toggle DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
BJL36045 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
45A
Manufacturer
Schneider Electric
Voltage Rating - AC
120 V
Series
Voltage Rating - DC
250 V
Packaging
Box
Actuator Type
Toggle
Part Status
Active
Number of Poles
3
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
CSA C22.2 No 5, EN 60947-2, EN 60947-5-1, GB 14048.2, IEC 60947-2, IEC 60947-5-1, UL489
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£1,056.01000£1,056.01
Manufacturers Standard Package
Unit Price without VAT:£1,056.01000
Unit Price with VAT:£1,267.21200